Atrix VACOMEGAS220F

Atrix VACOMEGAS220F Omega Supreme Plus Electronic Vacuum, 450W, 230V
$ 371

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Atrix VACOMEGAS220F provided by its distributors.

Atrix VACOMEGAS220F Omega Supreme Plus Electronic Vacuum, 450W, 230V
VACUUM, OMEGA S, EURO; External Depth:237mm; Voltage, Supply AC:230V; Width, External:187mm; External Length / Height:489mm ;RoHS Compliant: Yes
VACUUM, OMEGA S, EURO; Power Rating: 450W; Flow Rate: -; Suction: -; Cleaning Range: -; Length: 488.95mm; Height: 236.22mm; Width: 187.96mm; Weight: 11lb; Product Range: -; Plug Type: EU; SVHC: No SVHC (15-Jan-2019); External Depth

Manufacturer Aliases

Atrix has several brands around the world that distributors may use as alternate names. Atrix may also be known as the following names:

  • ATRIX INTERNATIONAL