Atrix VACEXP-03F

Atrix VACEXP-03F Express Office Vacuum, 500W, 230V
$ 228.235

Price and Stock

Inventory History

3 month trend:
-9.18%

Descriptions

Descriptions of Atrix VACEXP-03F provided by its distributors.

Atrix VACEXP-03F Express Office Vacuum, 500W, 230V
VACUUM, EXPRESS, EURO; External Depth:165mm; Length:311mm; Voltage, Supply AC:230V; Width, External:191mm ;RoHS Compliant: Yes
VACUUM CLEANER, 70CFM, 500W, 230VAC; Power Rating: 400W; Flow Rate: -; Suction: -; Cleaning Range: -; Length: 317.5mm; Height: 165.1mm; Width: 190.5mm; Weight: 4lb; Product Range: -; Plug Type: EU; SVHC: No SVHC (15-Jan-2019); Exte

Manufacturer Aliases

Atrix has several brands around the world that distributors may use as alternate names. Atrix may also be known as the following names:

  • ATRIX INTERNATIONAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • VACEXP03F