Atop Technologies ANT-WS-AB-RM-05-180

Rf Ant 2.4GHZ Whip Str Rp-sma Ml
$ 43

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupW1030
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1038
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW5017
External Antenna, Whip - Dipole, Single Band, 868MHz-928MHz, Vertical, SMA Connector
TaoglasGW.15.2113
BASE STATION/BROADCAST TRANSMISSION ANTENNA, 2400MHZ MIN, 2500MHZ MAX ROHS COMPLIANT: YES
RF Antenna, 915MHz, Whip, 4dBi, 50 ohm, Vertical, 1W, 1.8 VSWR, SMA Connector
Taoglas Adhesive GNSS Antenna, GNSS, Black, NMO Connector, Direct Mounting, Cable Length: N/A

Descriptions

Descriptions of Atop Technologies ANT-WS-AB-RM-05-180 provided by its distributors.

RF ANT 2.4GHZ WHIP STR RP-SMA ML

Manufacturer Aliases

Atop Technologies has several brands around the world that distributors may use as alternate names. Atop Technologies may also be known as the following names:

  • ATOP
  • ATOP CORPORATION
  • APAC OPTO ELECTRONICS INC
  • ATOP TECHNOLOGIES INC
  • ATOP Technology
  • ATOP-DENMARK