| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-ATV2500BQ-25JI | 20 | 1 | 16h | ||||||||
| Worldway Electronics | ATV2500BQ-25JI | 16,594 | 7 | Tube | 15h | |||||||
| Classic Components | ATV2500BQ-25JI | 28 | 10h | |||||||||
| Jak Electronics | ATV2500BQ-25JI | 63 | 22h | |||||||||
| Klychip | ATV2500BQ-25JI | Contact | 1 | >1w |
Download datasheets and manufacturer documentation for Microchip ATV2500BQ-25JI.
Download Microchip ATV2500BQ-25JI symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip ATV2500BQ-25JI provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATV2500BQ-25JI.