Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAM3N1CA-AU

Arm-based Flash Mcu Risc Microcontroller, 32-BIT, Flash, CORTEX-M3 Cpu, 48MHZ, Cmos, PQFP100
$ 8.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N1CA-AU.

Farnell

Datasheet60 pages29 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM3N1CA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATSAM3N0CA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray / ARM-based Flash MCU
NXP SemiconductorsMKL34Z64VLL4
Kinetis KL34: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 100-LQFP
STMicroelectronicsSTM32F072V8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F071V8T6
Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU and CEC functions
MicrochipATSAM3N2CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFP-100
MicrochipATSAM3N4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFP-100

Descriptions

Descriptions of Microchip ATSAM3N1CA-AU provided by its distributors.

ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP100
Microcontroller 32-Bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 100-Pin LQFP
ROHS3Compliant Surface Mount FLASH Internal Microcontroller 85C 48MHz 1.45mm 8K x 8
IC MCU 32BIT 64KB FLASH 100LQFP ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
1.62V~3.6V 48MHz 8KB FLASH 64KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 79 1 1.95V 48MHz I2C,IrDA,SPI,UART,USART 32bit ARM® Cortex®-M3 LQFP-100 SMD mount
Microcontroller Mcu, 32 Bit, Cortex-M3, 48Mhz, Qfp-100; Product Range:sam32 Family Sam 3N Series Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:64Kb; Ram Memory Size:8Kb Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3N1CAAU