Microchip ATSAM3N0CA-AU

MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray / ARM-based Flash MCU
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N0CA-AU.

Microchip

Datasheet766 pages11 years ago

Upverter

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-7.07%

CAD Models

Download Microchip ATSAM3N0CA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-10
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM3N1CB-AU
MCU 32-bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKL25Z32VLK4
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-80; Controller Family/Series:(ARM Cortex - M0
NXP SemiconductorsMKL14Z32VLK4
MCU 32-bit Kinetis KL14 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsMKL15Z32VLK4
Kinetis KL15: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 80-LQFP
STMicroelectronicsSTM32F071VBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F072VBT6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip ATSAM3N0CA-AU provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray / ARM-based Flash MCU
SAM3N Series 32 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-100
1.62V~3.6V 48MHz 8KB FLASH 32KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 79 1 1.8V 3.6V 48MHz I2C,IrDA,SPI,UART,USART A/D 16x10b;D/A 1x10b 32bit ARM® Cortex®-M3 QFP SMD mount 14mm*14mm*1.4mm
IC, 32-BIT MCU, CORTEX-M3, 48MHZ, 100-LQFP; Controller Family/Series:SAM3N; Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:1.95V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:32KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.