STMicroelectronics STM32F071V8T6

Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU and CEC functions
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F071V8T6.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

STMicroelectronics

LKR

TME

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM32F071V8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 3.24
$ 3.24
Stock
200,668
1,231,392
1,231,392
Authorized Distributors
3
5
5
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Core Architecture
ARM
-
-
Data Bus Width
32 b
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
87
87
87
Interface
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F072V8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F072VBT6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP100
NXP SemiconductorsMKL34Z64VLL4
Kinetis KL34: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 100-LQFP
STMicroelectronicsSTM32F101V8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3N1CB-AU
MCU 32-bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3V/3.3V 100-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS, PQFP100

Descriptions

Descriptions of STMicroelectronics STM32F071V8T6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU and CEC functions
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Frame
ARM MCU, 32-bit, ARM Cortex-M0, 48 MHz, 64 KB, 16 KB, 100 Pins, LQFP
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP100
IC MCU 32BIT 64KB FLASH 100LQFP / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics