STMicroelectronics STM32F072V8T6

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Frame
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072V8T6.

IHS

Datasheet128 pages7 years ago

ODG (Origin Data Global)

Upverter

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-7.56%

CAD Models

Download STMicroelectronics STM32F072V8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F071V8T6
Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F071VBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
NXP SemiconductorsMKL34Z64VLL4
Kinetis KL34: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 100-LQFP
STMicroelectronicsSTM32F101V8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3N1CB-AU
MCU 32-bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3N0CA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray / ARM-based Flash MCU

Descriptions

Descriptions of STMicroelectronics STM32F072V8T6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP100
Mainstream ARM Cortex-M0 USB line MCU with 64 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
32b ARM Cortex-M0 MCU, 48MHz, 64KB Flash, USB, CAN, LQFP
STM32F Series 64 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-100
Microcontrollers (MCU); STM32F072V8T6; STMICROELECTRONICS; 16 kB; FLASH; 87; 3.6 V
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 100needle, LQFPencapsulation, 1CANpassageway
MCU, 32BIT, 48MHZ, LQFP-100; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pins: 100Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F072V8T6..