Microchip AT90PWM316-16SUR

ROHS3Compliant Surface Mount FLASH Tin Microcontroller 70C 16MHz 1K x 8 5.5V
$ 10.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90PWM316-16SUR.

Augswan

Datasheet28 pages12 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
-0.20%

Related Parts

Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQCC32
Texas InstrumentsTMS370C6C2AFNT
MCU 8-bit TMS370 TMS370 CISC 8KB EPROM 5V 28-Pin PLCC

Descriptions

Descriptions of Microchip AT90PWM316-16SUR provided by its distributors.

ROHS3Compliant Surface Mount FLASH Tin Microcontroller 70C 16MHz 1K x 8 5.5V
Microcontroller Mcu, 8 Bit, Avr, 16Mhz, Soic-32
MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin SOIC T/R
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 32-SOIC Controller ;Family/Series: AVR Core Size: 8 bit No. of I/O's: 27 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 1KB ;CPU Speed: 16MHz No. of Timers: 5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.