Microchip AT89LP214-20PU

MCU 8-bit AT89 80C51 CISC 2KB Flash 2.5V/3.3V/5V 14-Pin PDIP
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LP214-20PU.

Augswan

Datasheet98 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

8-bit Microcontroller Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP14
MicrochipATTINY24A-PU
Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, PDIPencapsulation
MicrochipATTINY24-20PU
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PDIP14
STMicroelectronicsST7FLITE09Y0B6
1.5KB 2.4V~5.5V 128Byte 8MHz FLASH 13 DIP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsST7FLITE05Y0B6
MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube / IC MCU 8BIT 1.5KB FLASH 16DIP
STMicroelectronicsST7FLITE02Y0B6
MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube

Descriptions

Descriptions of Microchip AT89LP214-20PU provided by its distributors.

MCU 8-bit AT89 80C51 CISC 2KB Flash 2.5V/3.3V/5V 14-Pin PDIP
2.4V~5.5V 20MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT inside 12 2.4V 5.5V 20MHz SPI,UART,USART 8bit 8051 PDIP-14 Through hole mounting 20mm*6.3mm*3.6mm
Ic, 8Bit Mcu, Mcu 5X, 20Mhz, 14-Dip; Cpu Speed:20Mhz; Controller Family/Series:C51/C251; Core Size:8Bit; Digital Ic Case Style:Dip; Embedded Interface Type:Spi, Uart; Flash Memory Size:2Kb; No. Of I/O's:12; No. Of Pins:14 Rohs Compliant: Yes |Microchip AT89LP214-20PU
MCU, 8BIT, 8051, 2K FLASH, 14PDIP; Product Range: 8051 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's: 12I/O's; Embedded Interface

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89LP21420PU