Microchip ATTINY24A-PU

Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, PDIPencapsulation
$ 1.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY24A-PU.

Microchip

Datasheet299 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
+2.46%

CAD Models

Download Microchip ATTINY24A-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipATTINY44A-PU
Microchip ATtiny44Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
MicrochipATTINY24-20PU
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PDIP14
AVR, 2KB FLASH, 128B EE, 128B SRAM - 10MHZ, PDIP, IND TEMP, GREEN, 1.8V
NXP SemiconductorsMC9RS08KA4CPG
MCU 8-bit RS08 RS08 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin PDIP Rail
NXP SemiconductorsMC9S08QG4CPBE
IC MCU 8BIT 4KB FLASH 16DIP / S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-PDIP
NXP SemiconductorsMC9RS08KA8CPG
RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-DIP

Descriptions

Descriptions of Microchip ATTINY24A-PU provided by its distributors.

Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, PDIPencapsulation
2KB 1.8V~5.5V AVR 20MHz 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 20MHz, CMOS, PDIP14
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin PDIP W
MCU, 8BIT, ATTINY, 20MHZ, DIP-14; Product Range: AVR ATtiny Family ATtiny24 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's:
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 2 / Data Memory Size B = 128 / RAM Memory Size B = 128 / Interfaces = SPI / Interfaces = I²C / Interfaces = debugWIRE / Interfaces = 3-Wire / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 14 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.6 / Width mm = 7.1 / Height mm = 5.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY24A-PU.