Microchip AT45DB081D-MU

Flash, 8MX1, PDSO8, 6 X 5 Mm, 1 Mm Height, Green, Plastic, MLF-8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT45DB081D-MU.

Augswan

Datasheet53 pages29 years ago

Newark

iiiC

CAD Models

Download Microchip AT45DB081D-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT45DB081D-MU provided by its distributors.

Flash, 8MX1, PDSO8, 6 X 5 Mm, 1 Mm Height, Green, Plastic, MLF-8
Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin MLF EP
Flash Ser 2,7V 8Mbit 66MHz MLF8
AT45DB081D-MU - IC, FLASH, 8MB, DFN-8
IC, FLASH, 8MB, DFN-8; Memory Type:Flash; IC, FLASH, 8MB, DFN-8; Memory Type:Flash; Memory Size:8Mbit; Memory Configuration:(Not Available); Memory Case Style:DFN; No. of Pins:8; Clock Frequency:66MHz; IC Interface Type:Serial, RapidS; Operating Temperature Min:-40°C; MSL:-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.