Microchip AT32UC3L064-AUR

Microcontroller Mcu, 32 Bit, AVR32, 50MHZ, TQFP-48
$ 5.905

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3L064-AUR.

SHENGYU ELECTRONICS

Datasheet113 pages14 years ago

Newark

Components Direct

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipATUC64L4U-AUT
IC MCU 32BIT 64KB FLASH 48TQFP / MCU 32-bit AVR RISC 64KB Flash 1.8V 48-Pin TQFP Tray
MicrochipATUC64L4U-AUR
MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 48-Pin TQFP T/R
MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP Tray

Descriptions

Descriptions of Microchip AT32UC3L064-AUR provided by its distributors.

MICROCONTROLLER MCU, 32 BIT, AVR32, 50MHZ, TQFP-48
MCU 32-bit AT32 AVR RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP T/R
32-BIT AVR MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 50MHz, CMOS, PQFP48
IC, 32-BIT MCU, AVR32, 50MHZ, 48-TQFP Controller ;Family/Series: AVR UC3 Core Size: 32 bit No. of I/O's: 36 ;Program Memory Size: 64 KB RAM Memory Size: 16KB ;CPU Speed: 50MHz No. of Timers: 6 Peripherals: WDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3L064AUR