Microchip AT25DF321A-SH-T

Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 5ns 8-Pin SOIC EIAJ T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT25DF321A-SH-T.

_legacy Avnet

Datasheet51 pages29 years ago

Newark

iiiC

Descriptions

Descriptions of Microchip AT25DF321A-SH-T provided by its distributors.

Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 5ns 8-Pin SOIC EIAJ T/R
SPI SERIAL FLASH MEMORY Flash, 4MX8, PDSO8
IC, 32MBIT, SERIAL DATAFLASH(R) MEMORY, 2.7VDC
IC, FLASH,32MB, SOIC-8; Memory Type:Flash; Memory Size:32Mbit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8; Clock Frequency:100MHz; IC Interface Type:Serial, SPI ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT25DF321-A-SH-T
  • AT25DF321ASHT