Microchip AT25DF041A-SH-B

NOR Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 6ns 8-Pin SOIC EIAJ Bulk
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT25DF041A-SH-B.

_legacy Avnet

Datasheet41 pages29 years ago

iiiC

Descriptions

Descriptions of Microchip AT25DF041A-SH-B provided by its distributors.

NOR Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 6ns 8-Pin SOIC EIAJ Bulk
Flash, 4MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8
MEMORY, DATAFLASH, 4M, SPI, 8SOIC; Memory Type:Flash; Memory Size:4Mbit; Memory Configuration:2048 Pages x 256 Bytes; Interface Type:Serial, SPI; Clock Frequency:70MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Device Marking:AT25DF041A-SH-B; Frequency:70MHz; IC Generic Number:AT25DF041; Interface:Serial, SPI; Interface Type:Serial, SPI; Memory Configuration:512K x 8b; Memory Size:4Mbit; Memory Type:Flash; Memory Voltage Vcc:3.6V; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT25DF041ASHB