Microchip AT25160BN-SH-B

EEPROM Serial-SPI 16K-Bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT25160BN-SH-B.

Descriptions

Descriptions of Microchip AT25160BN-SH-B provided by its distributors.

EEPROM Serial-SPI 16K-Bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk
IC EEPROM 16KBIT SPI 20MHZ 8SOIC
EEPROM, SERIAL, 8K, 1.8V, 8SOIC; Memory Type:Serial EEPROM; Interface Type:Serial, SPI; Memory Size:16Kbit; Memory Configuration:2K x 8; Frequency:20MHz; Memory Voltage Vcc:5.5V; Min Supply Voltage:1.8V; Max Supply Voltage:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.