Microchip AT24C64C-PU

EEPROM Serial-2Wire 64K-Bit 8K x 8 2.5V/3.3V 8-Pin PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C64C-PU.

DigiKey

Datasheet20 pages28 years ago

Descriptions

Descriptions of Microchip AT24C64C-PU provided by its distributors.

EEPROM Serial-2Wire 64K-Bit 8K x 8 2.5V/3.3V 8-Pin PDIP
EEPROM, 8KX8, Serial, CMOS, PDIP8
8K X 8 I2C/2-WIRE SERIAL EEPROM PDIP8
IC EEPROM 64KBIT I2C 1MHZ 8DIP
EEPROM SERIAL 2.7-5.5V 64K, 24C64; Memory Size:64Kbit; Memory Configuration:8K x 8; Clock Frequency:1MHz; Supply Voltage Range:1.8V to 3.6V; Memory Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:24; Device Marking:24C64; Frequency:1MHz; IC Generic Number:24C64; Interface:2 Wire; Interface Type:Serial, I2C; Logic Function Number:24C64; Memory Configuration:8K x 8; Memory Size:64Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:Through Hole; Voltage Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C64CPU