Microchip AT24C16B-PU

EEPROM Serial-2Wire 16K-Bit 2K x 8 2.5V/3.3V 8-Pin PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C16B-PU.

_legacy Avnet

Datasheet27 pages20 years ago

iiiC

Verical

Farnell

DigiKey

CAD Models

Download Microchip AT24C16B-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT24C16B-PU provided by its distributors.

EEPROM Serial-2Wire 16K-Bit 2K x 8 2.5V/3.3V 8-Pin PDIP
IC EEPROM 16KBIT I2C 1MHZ 8DIP
8 PDIPPB/HALO FREE1.8V - 8 PDIPPB/HALO FREE1.8V
EEPROM SERIAL 2.7-5.5V 16K, 24C16; Memory Size:16Kbit; Memory Configuration:2K x 8; Interface Type:Serial, 2-Wire; Clock Frequency:1MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:24; Device Marking:24C16; Frequency:1MHz; IC Generic Number:24C16; Interface:2 Wire; Interface Type:Serial, I2C; Logic Function Number:24C16; Memory Configuration:2K x 8; Memory Size:16Kbit; Memory Type:EEPROM; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:Through Hole; Voltage Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C16BPU