ATEN CS22U

Aten CS22U 2-Port USB KVM Switch - 2 x 1 - 1 x Type A Mouse, 1 x Type A Keyboard, 2 x HD-15 Video
$ 40.89

Price and Stock

Inventory History

3 month trend:
-30.78%

Descriptions

Descriptions of ATEN CS22U provided by its distributors.

Aten CS22U 2-Port USB KVM Switch - 2 x 1 - 1 x Type A Mouse, 1 x Type A Keyboard, 2 x HD-15 Video
Aten CS22U KVMスイッチ
RS APAC
Console Ports = VGA Socket / Console Ports = 2x USB-A Socket / Console Connections = 1 / KVM Ports = 2x VGA Plug / KVM Ports = 4x USB-A Plug / KVM Connections = 2 / KVM Switching = Remote Port Selector / Video Signal Resolution Max. = 2048 x 1536 / Cable Length mm = 900 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = 0 / Length mm = 70.1 / Width mm = 82.4 / Height mm = 24.6 / Weight g = 310

Manufacturer Aliases

ATEN has several brands around the world that distributors may use as alternate names. ATEN may also be known as the following names:

  • Aten Int CO LTD
  • Aten Int CO
  • ATEN INTERNATIONAL CO LTD
  • ATEN INTERNATIO
  • Aten Technologies