Descriptions of Astrosyn XPVP134 provided by its distributors.
CONTROLLER, STEPPER, 2A; Supply Voltage Range:15V DC to 35V DC; Frequency Range:30kHz; Output Current:2A; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:30kHz; Current Limit Max:2A; External Depth:160mm; External Length /