Descriptions of Astrosyn P860 provided by its distributors.
MICROSTEPPING DRIVER, 2&4-PH, 24-110VDC; Supply Voltage Min:24VDC; Supply Voltage Max:110VDC; No. of Phases:Two Phase, Four Phase; Power Rating:-; Output Voltage Max:-; Output Current:8.5A; Product Range:-; SVHC:No SVHC