Descriptions of Astrosyn P542 provided by its distributors.
MICROSTEPPING DRIVER, 2&4-PH, 20-50VDC; Supply Voltage Min:20VDC; Supply Voltage Max:50VDC; No. of Phases:Two Phase, Four Phase; Power Rating:-; Output Voltage Max:-; Output Current:; Available until stocks are exhausted