Descriptions of Astrosyn P403A provided by its distributors.
DRIVE, MICROSTEPPING, 3.5A; Supply Voltage Min:24VDC; Supply Voltage Max:40VDC; No. of Phases:Two Phase, Four Phase; Power Rating:-; Output Voltage Max:-; Output Current:3.5A; Product Range:-; SVHC:No SVHC (07-Jul-2017);