Astrodyne RP330-100-100-S

3-PHASE Delta Dual Stage Power Line Filter, 100A, 100NF, RP330 Series
$ 448.492
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne RP330-100-100-S.

RS (Formerly Allied Electronics)

Datasheet7 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Astrodyne RP330-100-100-S provided by its distributors.

3-PHASE DELTA DUAL STAGE POWER LINE FILTER, 100A, 100NF, RP330 SERIES
FILTER, 3-PHASE, 100A, 480V, CHASSIS;
LINE FLTR 480VAC 100A CHASS MNT
Filter, 3-Phase, 100A, 480V, Chassis; Filter Applications:General Purpose; Voltage Rating:480V; Current Rating:100A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RP330-100-100-S

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power