Astrodyne RP325-200-100-S

Power Line Filter 3-Phase 50Hz/60Hz 200A 480VAC/480VDC Threaded Stud Flange Mount
$ 971.712
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne RP325-200-100-S.

RS (Formerly Allied Electronics)

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Astrodyne RP325-200-100-S provided by its distributors.

Power Line Filter 3-Phase 50Hz/60Hz 200A 480VAC/480VDC Threaded Stud Flange Mount
DELTA DUAL STAGE 3-PHASE POWER LINE FILTER, 200A, 100NF, RP325 SERIES
2ILTER, 3-PHASE, 100A, 480V, CHASSIS;
3PH DELTA DUAL STAGE PWR LINE FI
LINE FLTR 480VAC 200A CHASS MNT
Filter, 3-Phase, 200A, 480V, Chassis; Filter Applications:General Purpose; Voltage Rating:480V; Current Rating:200A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RP325-200-100-S

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power