Astrodyne RP225-4-4.7-QD

High Performance Dual Stage Power Line Filter, 4A, 4.7NF, RP225 Series
$ 23.04
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne RP225-4-4.7-QD.

RS (Formerly Allied Electronics)

Datasheet6 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Astrodyne RP225-4-4.7-QD provided by its distributors.

HIGH PERFORMANCE DUAL STAGE POWER LINE FILTER, 4A, 4.7NF, RP225 SERIES
LINE FILTER 250VAC 4A CHASS MNT
Filter, 1-Phase, 4A, 250V, Chassis; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:4A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Rp225 Series Rohs Compliant: Yes |Astrodyne Tdi RP225-4-4.7-QD

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power