Astrodyne RP210-6-2.2-QD

Compact Dual Stage Power Line Filter, 6A, 2.2NF, RP210 Series
$ 20.435
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne RP210-6-2.2-QD.

RS (Formerly Allied Electronics)

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-46.27%

Descriptions

Descriptions of Astrodyne RP210-6-2.2-QD provided by its distributors.

COMPACT DUAL STAGE POWER LINE FILTER, 6A, 2.2NF, RP210 SERIES
COMPACT DUAL STAGE PWR LINE FILT
LINE FILTER 250VAC 6A CHASS MNT
Filter, 1-Phase, 6A, 250V, Chassis; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:6A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Rp210 Series Rohs Compliant: Yes |Astrodyne Tdi RP210-6-2.2-QD

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power