Astrodyne RP180-20-4.7-QD

Power Entry Module Single Stage 50Hz/60Hz 20A 250VAC/250VDC Quick Connect Panel Mount
$ 11.145
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne RP180-20-4.7-QD.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-50.51%

Descriptions

Descriptions of Astrodyne RP180-20-4.7-QD provided by its distributors.

Power Entry Module Single Stage 50Hz/60Hz 20A 250VAC/250VDC Quick Connect Panel Mount
SINGLE STAGE IEC INLET FILTER,20A, 4.7NF, RP180 SERIES
Filtered Iec Module, C14, 20A, Qc; Connector Type:Iec C14; Current Rating:20A; Voltage Rating:250V; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi RP180-20-4.7-QD
LINE FILTER 250VAC 20A CHASS MNT

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power