Astrodyne RP115-20-4.7-QD

Compact Single Phase Single Stage Power Line Filter, 20A, 4.7NF, RP115 Series
$ 25.96
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne RP115-20-4.7-QD.

RS (Formerly Allied Electronics)

Datasheet5 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Astrodyne RP115-20-4.7-QD provided by its distributors.

COMPACT SINGLE PHASE SINGLE STAGE POWER LINE FILTER, 20A, 4.7NF, RP115 SERIES
LINE FILTER 250VAC 20A CHASS MNT
COMPACT SINGLE PH SNGL STAGE PWR
Filter, 1-Phase, 20A, 250V, Chassis; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:20A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Rp115 Series Rohs Compliant: Yes |Astrodyne Tdi RP115-20-4.7-QD

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power