Astrodyne RP100-3-0-QD

Compact Single Phase Single Stage Power Line Filter, 3A, 0NF, RP100 Series
$ 11.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne RP100-3-0-QD.

Master Electronics

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago

Inventory History

3 month trend:
+25.00%

Descriptions

Descriptions of Astrodyne RP100-3-0-QD provided by its distributors.

COMPACT SINGLE PHASE SINGLE STAGE POWER LINE FILTER, 3A, 0NF, RP100 SERIES
COMPACT SINGLE PH SNGL STAGE PWR
LINE FILTER 250VAC 3A CHASS MNT
Filter, 1-Phase, 3A, 250V, Chassis; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:3A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Rp100 Series Rohs Compliant: Yes |Astrodyne Tdi RP100-3-0-QD

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power