Astrodyne 085SM.02000.00

Snap-in Single Stage Filtered Power Entry Module, Medical, 20A
$ 39.127
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne 085SM.02000.00.

Master Electronics

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.76%

Descriptions

Descriptions of Astrodyne 085SM.02000.00 provided by its distributors.

SNAP-IN SINGLE STAGE FILTERED POWER ENTRY MODULE, MEDICAL, 20A
Filtered Iec Module, C20, 20A, Qc; Connector Type:Iec C20; Current Rating:20A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In; Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 085SM.02000.00
LINE FILTER 250VAC 20A CHASS MNT
SNAP-IN SNGL STAGE FILTERED PWR

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power