Astrodyne 085SM.01500.00

Snap-in Single Stage Filtered Power Entry Module, Medical, 15A
$ 18.949
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne 085SM.01500.00.

Master Electronics

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Astrodyne 085SM.01500.00 provided by its distributors.

SNAP-IN SINGLE STAGE FILTERED POWER ENTRY MODULE, MEDICAL, 15A
Filtered Iec Module, C14, 15A, Qc; Connector Type:Iec C14; Current Rating:15A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In; Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 085SM.01500.00
LINE FILTER 250VAC 15A CHASS MNT
SNAP-IN SNGL STAGE FILTERED PWR

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power