Astrodyne 085M.01001.00

Filtered Power Entry Modules With Switch, Low Leakage, 10A
$ 10.321
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne 085M.01001.00.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Astrodyne 085M.01001.00 provided by its distributors.

FILTERED POWER ENTRY MODULES WITH SWITCH, LOW LEAKAGE, 10A
LINE FILTER 250VAC 10A CHASS MNT
Filtered Iec Module, C14, 10A, Qc; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 085M.01001.00

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power