Astrodyne 085.00101.00

Filtered Power Entry Modules With Switch, General Purpose, 1A, 085 Series
$ 25.894
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne 085.00101.00.

Master Electronics

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.32%

Descriptions

Descriptions of Astrodyne 085.00101.00 provided by its distributors.

FILTERED POWER ENTRY MODULES WITH SWITCH, GENERAL PURPOSE, 1A, 085 SERIES
Filtered Iec Module, C14, 1A, Qc; Connector Type:Iec C14; Current Rating:1A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 085.00101.00
LINE FILTER 250VAC 1A CHASS MNT

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power