Astrodyne 081.00301.00

Filtered Power Entry Module With Fuse Holder, General Purpose, 3A, 081 Series
$ 8.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrodyne 081.00301.00.

Master Electronics

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Astrodyne 081.00301.00 provided by its distributors.

FILTERED POWER ENTRY MODULE WITH FUSE HOLDER, GENERAL PURPOSE, 3A, 081 SERIES
Filtered Iec Module, C14, 3A, Qc; Connector Type:Iec C14; Current Rating:3A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 081.00301.00
LINE FILTER 250VAC 3A CHASS MNT

Manufacturer Aliases

Astrodyne has several brands around the world that distributors may use as alternate names. Astrodyne may also be known as the following names:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power