Astro Tool M22520/2-07

Tool Type = Bayonet Positioner / Series = MIL-DTL-38999 series 3 / Suitable for = AFM8 M22520/2-01 Crimp Tool,...
$ 103.64
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Astro Tool M22520/2-07.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
-19.62%

Descriptions

Descriptions of Astro Tool M22520/2-07 provided by its distributors.

Tool Type = Bayonet Positioner / Series = MIL-DTL-38999 series 3 / Suitable for = AFM8 M22520/2-01 Crimp Tool, MS27490-22 & MS27655-22 Contacts
Crimp Positioner, Miniature Crimp Tool; For Use With:Dmc Afm8 M22520/2-01 Miniature Adjustable Crimp Tool; Crimp Locator Applications:Miniature And Subminiature Connectors; Product Range:- Rohs Compliant: No |Astro Tool M22520/2-07
POSITIONER (615723)

Manufacturer Aliases

Astro Tool has several brands around the world that distributors may use as alternate names. Astro Tool may also be known as the following names:

  • Astro Tool Corp
  • Astro TL
  • ASTRO TOOLS
  • ASTRO_TL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22520/2-07.