Astro Tool M22520/1-04

Tool Type = Turret Head / Series = MIL-DTL-38999 series 3 / Suitable for = Astro Tool 615708 (M22520/1-01) Adjustable...
$ 280.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Astro Tool M22520/1-04.

element14 APAC

Datasheet1 page10 years ago

Inventory History

3 month trend:
+7.82%

Descriptions

Descriptions of Astro Tool M22520/1-04 provided by its distributors.

Tool Type = Turret Head / Series = MIL-DTL-38999 series 3 / Suitable for = Astro Tool 615708 (M22520/1-01) Adjustable Crimp Tool
TURRET HEAD (615711)
Locator, Turret Head, Adj Crimp Tool; For Use With:Astro Tool 615708 (M22520/1-01) Adjustable Crimp Tool; Crimp Locator Applications:20, 16 & 12Awg Contacts; Product Range:- Rohs Compliant: No |Astro Tool M22520/1-04

Manufacturer Aliases

Astro Tool has several brands around the world that distributors may use as alternate names. Astro Tool may also be known as the following names:

  • Astro Tool Corp
  • Astro TL
  • ASTRO TOOLS
  • ASTRO_TL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22520/1-04.