Astro Tool M22520/1-01

Tool Type = Crimping Tool / Series = MIL-DTL-38999 series 3 / Suitable for = Wire Splices 0.14 ... 4 mm²
$ 725.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Astro Tool M22520/1-01.

Newark

Datasheet2 pages9 years ago

Inventory History

3 month trend:
-2.33%

Descriptions

Descriptions of Astro Tool M22520/1-01 provided by its distributors.

Tool Type = Crimping Tool / Series = MIL-DTL-38999 series 3 / Suitable for = Wire Splices 0.14 ... 4 mm²
CRIMP TOOL, MIL-C-26482, Series 1 CONNECTORS; Crimp Tool Type: Ratchet; For Use With: 26-12AWG Terminals; Product Range: -; Crimp Size: 20AWG to 12AWG 90B3914
Crimp Tool, Mil-C-26482, Series 1 Connectors; Herramienta De Crimpado, Tipo:Trinquete; Para Usar Con:Amphenol Mil-Dtl-38999 Series I & Iii Contacts; Crimp Size:20Awg To 12Awg |Astro Tool M22520/1-01

Manufacturer Aliases

Astro Tool has several brands around the world that distributors may use as alternate names. Astro Tool may also be known as the following names:

  • Astro Tool Corp
  • Astro TL
  • ASTRO TOOLS
  • ASTRO_TL