Astec Power ALO20G48N-L

DC/DC Converter; No. of Outputs: 1; Output Voltage: 2.5V; Output Current: 20A; Power Rating: 50W; Supply Voltage:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ALO20G48N-L. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Astec Power ALO20G48N-L.

Newark

Datasheet2 pages21 years ago

Descriptions

Descriptions of Astec Power ALO20G48N-L provided by its distributors.

DC/DC Converter; No. of Outputs:1; Output Voltage:2.5V; Output Current:20A; Power Rating:50W; Supply Voltage:48V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; External Depth:2.30"; External Height:0.32" ;RoHS Compliant: Yes

Manufacturer Aliases

Astec Power has several brands around the world that distributors may use as alternate names. Astec Power may also be known as the following names:

  • ASTEC
  • AST
  • ASTEC/EMERSON
  • ASTEC POWER EMERSON
  • ASTEC AMERICA
  • ASTEC AMERICA LLC
  • ASTEC AMERICA INC
  • Astec Power-Supp
  • ASTEC / ARTESYN
  • Astec Standard Power
  • ASTEC AMERICA INC (VA)
  • Emerson / Astec Power
  • ASTEC SEM
  • ASTEC INTERNATIONAL LIMITED
  • Astec - Now Emerson Embedded Power
  • Astec Standard Power Europe
  • ASTEC POWER PHILS INCORPORATED
  • ASTEC/EMERSON ELECTRIC
  • ASTEC/98'S
  • ASTEC AMERICA LLC/EMBEDDED POWER
  • Astec America (Artesyn Embedded Technologies)