Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ASSMANN WSW Components A 16-LC-TT

ASSMANN WSW DIP16 Socket, DIL Socket, 2.54mm Pitch, 7.62mm Row Width, TH

$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A 16-LC-TT.

IHS

Datasheet1 page9 years ago

Upverter

SOS electronic

DigiKey

Inventory History

3 month trend:
+22.78%

CAD Models

Download ASSMANN WSW Components A 16-LC-TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-04-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-2199298-4
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity1-2199298-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity826926-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Wire-to-Board Header Vertical with Friction Lock 2 Circuits Tin (Sn) Plating
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel

Descriptions

Descriptions of ASSMANN WSW Components A 16-LC-TT provided by its distributors.

ASSMANN WSW DIP16 Socket, DIL Socket, 2.54mm Pitch, 7.62mm Row Width, TH
16 Pin Low Cost 2.54 mm Pitch IC Socket with Tin Plated Contacts
IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT
Conn Socket RCP 16 POS 2.54mm Solder ST Thru-Hole Tube
Socket DIP Standard 2x8P A 16-LC-TT
Contacts = 16 / Rows = 2 / Pitch mm = 2.54 / Termination Type = Radial Leads / Contact Plating = Tin over Nickel / Contact Material = Phosphor Bronze / Row Spacing mm = 7.62 / Contact Resistance mOhm = 20 / Insulation Resistance kOhm = 5 / Rated Voltage VAC = 60 / Rated Current A = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Length mm = 20.32 / Width mm = 10.16 / Overall Height mm = 5.16 / Pin Length mm = 3.3 / Flammability Rating = UL 94V-0

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-16-LC-TT
  • A16-LC-TT