Assemtech S1116

TILT SWITCH; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Sensor Body Material: PP (Polypropylene); Beam...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S1116. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Assemtech S1116.

Newark

Datasheet1 page26 years ago

Farnell

Descriptions

Descriptions of Assemtech S1116 provided by its distributors.

TILT SWITCH; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Sensor Body Material: PP (Polypropylene); Beam Angle: 35°; Output Current: 12.5A; Product Range: -; SVHC: No SVHC (27-Jun-2018); Body Diameter: 28mm; Contact Resis
TILT SWITCH; Beam Angle:35°; Switching Voltage:240VAC; Output Current:12.5A; Sensor Body Material:PP (Polypropylene); SVHC:No SVHC (20-Jun-2013); Body Diameter:28mm; Contact Resistance:0.3ohm; External Length / Height:29mm; Fixing Centres:42mm; Fixing Hole Diameter:4.2mm; Switching Voltage AC / DC Max:240VAC

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1116.