Assemtech RI-46C

Switch Magnetic 1A 46-70AT
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-RI-46CContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Assemtech RI-46C.

Mouser

Datasheet2 pages19 years ago

Newark

Inventory History

3 month trend:
-45.45%

Descriptions

Descriptions of Assemtech RI-46C provided by its distributors.

SWITCH MAGNETIC 1A 46-70AT
Dry Reed Switches High power reed
Reed Switch; Circuitry:SPST-NO; Switching Voltage Max:200VDC; Body Length:20.5mm; Breakdown Voltage Min:780VDC; Contact Current Max:500mA; Lead Diameter:0.61mm; Leaded Process Compatible:Yes; Mounting Type:PCB; Overall Length:54.8" ;RoHS Compliant: Yes

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI46C