ASP 35722

ASP 35722 Tactical Pen Light, Red, AAA. More details: Pen Light, Flashlight Grade Tactical, Lamp Type LED, Battery...

Submit Request for Quote

Unfortunately we do not know of any distributors for 35722. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of ASP 35722 provided by its distributors.

ASP 35722 Tactical Pen Light, Red, AAA. More details: Pen Light, Flashlight Grade Tactical, Lamp Type LED, Battery Size AAA, Body Material Aluminum, Body Color Red, 190 Lumens, Number of Batteries 2, Batteries Included Yes, Battery Burn Time 1.5 hr., Length 5.50 In., Body Dia. 0.61 In., Lumens Range 100 to 249, Run Time on High Setting 1.5 hr., Maximum Lumens Output 190, Switch Type Push Button, Lens Material Glass, LED Color White, Impact Resistance Yes, Light Output 190 lm, Light Output Modes High, Water Penetration Rating IPX4

Manufacturer Aliases

ASP has several brands around the world that distributors may use as alternate names. ASP may also be known as the following names:

  • MASSACHUSETTS BAY TECHNOLOGIES