ASP 35622

ASP 35622 Tactical Handheld Light, LED, Black. More details: Tactical Handheld Flashlight, Rechargeable No, Lamp Type...

Submit Request for Quote

Unfortunately we do not know of any distributors for 35622. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of ASP 35622 provided by its distributors.

ASP 35622 Tactical Handheld Light, LED, Black. More details: Tactical Handheld Flashlight, Rechargeable No, Lamp Type LED, Battery Size AA, Number of Batteries 2, Batteries Included Yes, Battery Burn Time 2.5 hr., Length 6.75 In., 235 Lumens, Fixed Focus, Lamp Life 100, 000 hr., Body Color Black, Body Material Aluminum, Body Dia. 1.38 In., Switch Type Push Button, Lens Material Glass, Safety Rated No, Battery Type Lithium-Ion, Beam Distance N/A, Impact Resistance Yes, Water Penetration Rating IPX4, Light Output Modes High, Weight with Batteries 0.38 lb.

Manufacturer Aliases

ASP has several brands around the world that distributors may use as alternate names. ASP may also be known as the following names:

  • MASSACHUSETTS BAY TECHNOLOGIES