Artisan Controls 438USA-INT

Timer; 1 to 1024 sec.; Solid State; 24 to 240 VAC @ 50/60 Hz; 10 mA to 1 A
$ 58.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Artisan Controls 438USA-INT.

Farnell

Datasheet2 pages19 years ago

element14

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Artisan Controls 438USA-INT provided by its distributors.

Timer; 1 to 1024 sec.; Solid State; 24 to 240 VAC @ 50/60 Hz; 10 mA to 1 A
SOLID STATE TIMER, 1024SEC, 240VAC
Solid State Timer, 1024Sec, 240Vac; Tensión Mín De Operación:19V; Tensión De Operación Máxima:288V; Tensión Ac De Control Min:-; Tensión Ac De Control Max:-; Tensión Dc De Control Max:-; Temporizador, Funciones:Delay-On-Make |Artisan Controls 438-USA-INT

Manufacturer Aliases

Artisan Controls has several brands around the world that distributors may use as alternate names. Artisan Controls may also be known as the following names:

  • ARTISAN
  • Artisan Power
  • ARTISAN CONTROLS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 438-USA-INT
  • 438-USA-INT.