Artisan Controls 438USA-1

Timer, 10 ma to 1 A (inductive), 0.1 to 102.4 Sec., Two (2) 0.25 Faston Type.
$ 75.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Artisan Controls 438USA-1.

Newark

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

element14

Descriptions

Descriptions of Artisan Controls 438USA-1 provided by its distributors.

TIMER, 10 MA TO 1 A (INDUCTIVE), 0.1 TO 102.4 SEC., TWO (2) 0.25 FASTON TYPE.
SOLID STATE TIMER 1NO 102.4SEC, 50VAC/DC; SOLID STATE TIMER 1NO 102.4SEC, 50VAC/DC; Nom Input Voltage:50V; Delay Time Range:0.1s to 102.4s; Timing Adjustment:DIP Switch; Relay Mounting:Panel; Supply Voltage Max:50V; Supply Voltage Min:18V; Time Range Max:102.4s
Solid State Timer 1No 102.4Sec, 50Vac/Dc; Tensión Mín De Operación:30V; Tensión De Operación Máxima:100V; Tensión Ac De Control Min:-; Tensión Ac De Control Max:-; Tensión Dc De Control Max:-; Temporizador, Funciones:Delay-On-Make |Artisan Controls 438USA-1

Manufacturer Aliases

Artisan Controls has several brands around the world that distributors may use as alternate names. Artisan Controls may also be known as the following names:

  • ARTISAN
  • Artisan Power
  • ARTISAN CONTROLS CORP