Artisan Controls 438U

Timer, 10 ma to 1 A (inductive), 1 to 1000 Sec., Four (4) 0.25 Faston Type
$ 89.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Artisan Controls 438U.

element14 APAC

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.14%

Descriptions

Descriptions of Artisan Controls 438U provided by its distributors.

TIMER, 10 MA TO 1 A (INDUCTIVE), 1 TO 1000 SEC., FOUR (4) 0.25 FASTON TYPE
SOLID STATE TIMER 1NO 1000SEC, 288VAC/DC; Relay Mounting:Panel Mount; Load Current:1A; Operating Voltage Min:19V; Operating Voltage Max:288V; Switching Mode:-; Timer Functions:Delay-On-Make; Control Voltage AC Min:-; Tim
Solid State Timer 1No 1000Sec, 288Vac/Dc; Tensión Mín De Operación:19V; Tensión De Operación Máxima:288V; Tensión Ac De Control Min:-; Tensión Ac De Control Max:-; Tensión Dc De Control Max:-; Temporizador, Funciones:Delay-On-Make |Artisan Controls 438U

Manufacturer Aliases

Artisan Controls has several brands around the world that distributors may use as alternate names. Artisan Controls may also be known as the following names:

  • ARTISAN
  • Artisan Power
  • ARTISAN CONTROLS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 438U.