Artisan Controls 423-24-60FPM

Flasher, 1 A, 24 VDC, Solid State DC, 60 Fpm, 50%, Quick Connect, -20 C, 85 C
$ 73.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Artisan Controls 423-24-60FPM.

element14 APAC

Datasheet2 pages25 years ago
Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
-4.82%

Descriptions

Descriptions of Artisan Controls 423-24-60FPM provided by its distributors.

FLASHER, 1 A, 24 VDC, SOLID STATE DC, 60 FPM, 50%, QUICK CONNECT, -20 C, 85 C
SOLID STATE FLASHER, 60FPM, 24VDC; Relay; SOLID STATE FLASHER, 60FPM, 24VDC; Relay Mounting: Panel Mount; Load Current: 1A; Operating Voltage Min: -; Operating Voltage Max: 24VDC; Switching Mode: -; Timer Functions: -; Control
Solid State Flasher, 60Fpm, 24Vdc; Tensión Mín De Operación:-; Tensión De Operación Máxima:24Vdc; Tensión Ac De Control Min:-; Tensión Ac De Control Max:-; Tensión Dc De Control Max:-; Temporizador, Funciones:-; Corriente De Carga:1A |Artisan Controls 423-24-60FPM

Manufacturer Aliases

Artisan Controls has several brands around the world that distributors may use as alternate names. Artisan Controls may also be known as the following names:

  • ARTISAN
  • Artisan Power
  • ARTISAN CONTROLS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 423-24-60FPM.