POWER SUPPLY, AC-DC, MEDICAL, 15V, 1.7A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 25W; Power Rating (Forced Cooling): 40W @ 200LFM; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustable
Power Supply, Ac-Dc, Medical, 15V, 1.7A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:25W; Corriente De Salida Máx.:1.7A; Altura:21.8Mm |Artesyn Embedded Technologies NPS24-M
Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:
Advanced Energy Industries
Advanced Energy Industries Inc
Advanced Energy / Artesyn
Trek / Advanced Energy
Part Number Aliases
This part may be known by these alternate part numbers: