POWER SUPPLY, AC-DC, MEDICAL, 5V, 5A; Power Supply Applications:Medical; No. of Outputs:1 Output; Power Rating (Forced Cooling):40W @ 200LFM; Power Rating (Convection Cooling):25W; Input Voltage VAC:90V AC to 264V AC; Height:21.8mm RoHS Compliant: Yes
Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:
Advanced Energy Industries
Advanced Energy Industries Inc
Advanced Energy / Artesyn
Trek / Advanced Energy
Part Number Aliases
This part may be known by these alternate part numbers: